Add To Favorites
Product Overview
Digi-Key Part Number P17075CT-ND
Quantity Available 187
Can ship immediately
Manufacturer

Manufacturer Part Number

ETQ-P3M2R2YFP

Description FIXED IND 2.2UH 5.8A 24.8 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 5.8A 24.8 mOhm Max 2-SMD, J-Lead
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PCC-M0530M
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Metal Composite
Inductance 2.2µH
Tolerance ±20%
Current Rating 5.8A
Current - Saturation 10.9A
Shielding Shielded
DC Resistance (DCR) 24.8 mOhm Max
Q @ Freq -
Frequency - Self Resonant -
Ratings AEC-Q200
Operating Temperature -40°C ~ 150°C
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case 2-SMD, J-Lead
Supplier Device Package -
Size / Dimension 0.217" L x 0.197" W (5.50mm x 5.00mm)
Height - Seated (Max) 0.118" (3.00mm)
 
Kits
Additional Resources
Standard Package ? 1
Other Names P17075CT

05:30:56 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 10,71000 10,71
10 9,94000 99,40
25 9,17280 229,32
50 7,64400 382,20
100 7,18550 718,55
250 6,42096 1.605,24
500 5,50368 2.751,84

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17075TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 4,36800
  • Digi-Reel® ? : P17075DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback