Add To Favorites
Product Overview
Digi-Key Part Number P7354CT-ND
Quantity Available 1.959
Can ship immediately
Manufacturer

Manufacturer Part Number

ERZ-VF2M391

Description VARISTOR 390V 300A 2SMD JLEAD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 15 Weeks
Documents & Media
Datasheets ERZ-VF2M391 View All Specifications
Product Training Modules ZNR® Surge Absorbers
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2094 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ZNR®
Packaging ? Cut Tape (CT) ?
Part Status Active
Varistor Voltage (Min) 351V
Varistor Voltage (Typ) 390V
Varistor Voltage (Max) 429V
Current - Surge 300A
Energy 19J
Number of Circuits 1
Maximum AC Volts 250VAC
Maximum DC Volts 320VDC
Capacitance @ Frequency -
Operating Temperature -40°C ~ 85°C (TA)
Mounting Type Surface Mount, MLCV
Package / Case 2-SMD, J-Lead
 
Additional Resources
Standard Package ? 1
Other Names P7354CT

12:50:59 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 12,67000 12,67
10 7,81200 78,12
25 6,98600 174,65
100 5,71270 571,27
250 5,34800 1.337,00
500 5,05106 2.525,53
1.000 4,73242 4.732,42

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P7354TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 0
  • Unit Price: 4,59459
  • Digi-Reel® ? : P7354DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.959 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback