Add To Favorites
Product Overview
Digi-Key Part Number P2.4W-1BK-ND
Quantity Available 7.624
Can ship immediately
Manufacturer

Manufacturer Part Number

ERX-1SJ2R4

Description RES 2.4 OHM 1W 5% AXIAL
Expanded Description 2.4 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERX
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 2.4
Tolerance ±5%
Power (Watts) 1W
Composition Metal Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names ERX1SJ2R4
P2.4W-1
P2.4W-1BK

00:03:52 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,10000 2,10
10 1,56100 15,61
25 1,13680 28,42
50 0,82460 41,23
100 0,61110 61,11
250 0,46900 117,25
500 0,36946 184,73
1.000 0,25578 255,78
5.000 0,21315 1.065,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.4W-1TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,20790
Send Feedback