Add To Favorites
Product Overview
Digi-Key Part Number P12020CT-ND
Quantity Available 16.671
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-JZET202J

Description NTC THERMISTOR 2K OHM 5% 0201
Expanded Description NTC Thermistor 2k 0201 (0603 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 2k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4450K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 33mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0201 (0603 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P12020CT

03:19:38 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,10000 3,10
10 1,77000 17,70
25 1,52840 38,21
50 1,28600 64,30
100 1,15130 115,13
500 0,94104 470,52
1.000 0,88090 880,90
5.000 0,77955 3.897,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P12020TR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,67810
  • Digi-Reel® ? : P12020DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.671 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback