Add To Favorites
Product Overview
Digi-Key Part Number P10538CT-ND
Quantity Available 54.758
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VT152J

Description NTC THERMISTOR 1.5K OHM 5% 0603
Expanded Description NTC Thermistor 1.5k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 1.5k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4450K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P10538CT

08:44:40 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,31000 2,31
10 1,31600 13,16
25 1,13680 28,42
50 0,95620 47,81
100 0,85610 85,61
500 0,69972 349,86
1.000 0,65499 654,99

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10538TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 52.000 - Immediate
  • Unit Price: 0,59547
  • Digi-Reel® ? : P10538DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 54.758 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback