Add To Favorites
Product Overview
Digi-Key Part Number P10552CT-ND
Quantity Available 30.459
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J1VR683J

Description NTC THERMISTOR 68K OHM 5% 0603
Expanded Description NTC Thermistor 68k 0603 (1608 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 68k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4250K
B25/75 -
B25/85 4300K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 100mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0603 (1608 Metric)
 
Additional Resources
Standard Package ? 1
Other Names P10552CT

09:34:04 1-17-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,33000 2,33
10 1,32500 13,25
25 1,14480 28,62
50 0,96300 48,15
100 0,86220 86,22
500 0,70472 352,36
1.000 0,65967 659,67

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10552TR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,59973
  • Digi-Reel® ? : P10552DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 30.459 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback