Add To Favorites
Product Overview
Digi-Key Part Number P10568CT-ND
Quantity Available 50.309
Can ship immediately
Manufacturer

Manufacturer Part Number

ERT-J0ET302J

Description NTC THERMISTOR 3K OHM 5% 0402
Expanded Description NTC Thermistor 3k 0402 (1005 Metric)
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERT-J
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance in Ohms @ 25°C 3k
Resistance Tolerance ±5%
B Value Tolerance ±2%
B0/50 -
B25/50 4500K
B25/75 -
B25/85 4450K
B25/100 -
Operating Temperature -40°C ~ 125°C
Power - Max 66mW
Length - Lead Wire -
Mounting Type Surface Mount
Package / Case 0402 (1005 Metric)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P10568CT

04:26:42 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,96000 1,96
10 1,08500 10,85
25 0,92120 23,03
50 0,79520 39,76
100 0,66850 66,85
500 0,54376 271,88
1.000 0,48923 489,23
5.000 0,43254 2.162,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10568TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 50.000 - Immediate
  • Unit Price: 0,66550
  • Digi-Reel® ? : P10568DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 50.309 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback