Add To Favorites
Product Overview
Digi-Key Part Number P.56BICT-ND
Quantity Available 9.504
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-S6QJR56V

Description RES SMD 0.56 OHM 5% 1/4W 0805
Expanded Description 0.56 Ohm ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-S,U Series Datasheet
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P.56BHCT-ND ERJ-S6QFR56V Panasonic Electronic Components Cut Tape (CT) ? 14.140 - Immediate
3,57000 1
Additional Resources
Standard Package ? 1
Other Names ERJS6QJR56V
P.56BICT
P1264CT
P1264CT-ND
P15264CT
P15264CT-ND

08:04:51 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,22000 3,22
10 2,32400 23,24
25 1,71920 42,98
50 1,26700 63,35
100 0,92960 92,96
250 0,76804 192,01
500 0,63336 316,68
1.000 0,45815 458,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.56BITR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,34913
  • Digi-Reel® ? : P.56BIDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.504 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback