Add To Favorites
Product Overview
Digi-Key Part Number P.33BHCT-ND
Quantity Available 12.187
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-S6QFR33V

Description RES SMD 0.33 OHM 1% 1/4W 0805
Expanded Description 0.33 Ohm ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-S,U Anti-Sulfurated Series
Featured Product Hot New Technologies
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.33
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient ±150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.026" (0.65mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJS6QFR33V
P.33BHCT
P1232CT
P1232CT-ND
P15232CT
P15232CT-ND

21:06:00 2-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 2,76500 27,65
25 2,10280 52,57
50 1,56100 78,05
100 1,16130 116,13
250 0,98112 245,28
500 0,84084 420,42
1.000 0,64064 640,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.33BHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,49140
  • Digi-Reel® ? : P.33BHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.187 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback