Add To Favorites
Product Overview
Digi-Key Part Number P2.0NDCT-ND
Quantity Available 19.125
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WTF2M0U

Description RES SMD 0.002 OHM 1% 1W 2512
Expanded Description 0.002 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.002
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient 50/ +150ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names P2.0NDCT

00:38:25 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,88000 3,88
10 3,21500 32,15
25 2,75520 68,88
50 2,47880 123,94
100 2,15800 215,80
250 1,92832 482,08
500 1,56088 780,44
1.000 1,26251 1.262,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.0NDTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 1,11853
  • Digi-Reel® ? : P2.0NDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.125 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback