Add To Favorites
Product Overview
Digi-Key Part Number P1.5NDCT-ND
Quantity Available 9.786
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WTF1M5U

Description RES SMD 0.0015 OHM 1% 1W 2512
Expanded Description 0.0015 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0015
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient 250/ +450ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names P1.5NDCT

07:08:48 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,85000 3,85
10 3,19200 31,92
25 2,73560 68,39
50 2,46120 123,06
100 2,14270 214,27
250 1,91464 478,66
500 1,54980 774,90
1.000 1,25356 1.253,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.5NDTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,11060
  • Digi-Reel® ? : P1.5NDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.786 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback