Add To Favorites
Product Overview
Digi-Key Part Number P6.0MCT-ND
Quantity Available 3.251
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-M1WSF6M0U

Description RES SMD 0.006 OHM 1% 1W 2512
Expanded Description 0.006 Ohm ±1% 1W Chip Resistor 2512 (6432 Metric) Current Sense Metal Element
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ERJ-M1WSF6M0U View All Specifications
Product Training Modules LED Lighting Components
Video File Wearable Components Solutions
Featured Product Wearables Technology Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1982 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.006
Tolerance ±1%
Power (Watts) 1W
Composition Metal Element
Features Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 170°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.043" (1.10mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names P6.0MCT

22:43:37 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 3,39800 33,98
25 2,75520 68,88
50 2,39700 119,85
100 1,97680 197,68
250 1,71740 429,35
500 1,39788 698,94
1.000 1,10868 1.108,68

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6.0MTR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,97304
  • Digi-Reel® ? : P6.0MDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.251 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback