Add To Favorites
Product Overview
Digi-Key Part Number P.20PCT-ND
Quantity Available 24.807
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8RSJR20V

Description RES SMD 0.2 OHM 5% 1/4W 1206
Expanded Description 0.2 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-8RSJR20V View All Specifications
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.2
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.20PCT

08:57:10 2-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,57000 3,57
10 2,53400 25,34
25 1,97680 49,42
50 1,67160 83,58
100 1,31740 131,74
250 1,11468 278,67
500 0,91196 455,98
1.000 0,70931 709,31

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.20PTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,62181
  • Digi-Reel® ? : P.20PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 24.807 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback