Add To Favorites
Product Overview
Digi-Key Part Number P2.7PCT-ND
Quantity Available 11.435
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8RQJ2R7V

Description RES SMD 2.7 OHM 5% 1/4W 1206
Expanded Description 2.7 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.7
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P2.7RCT-ND ERJ-8RQF2R7V Panasonic Electronic Components Cut Tape (CT) ? 14.940 - Immediate
1,96000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-8RQJ2R7
ERJ8RQJ2R7
P2.7PCT

00:29:14 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,13500 21,35
25 1,58200 39,55
50 1,16480 58,24
100 0,85540 85,54
250 0,70672 176,68
500 0,58268 291,34
1.000 0,42147 421,47

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.7PTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,32120
  • Digi-Reel® ? : P2.7PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.435 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback