Add To Favorites
Product Overview
Digi-Key Part Number P1.5PCT-ND
Quantity Available 12.913
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8RQJ1R5V

Description RES SMD 1.5 OHM 5% 1/4W 1206
Expanded Description 1.5 Ohm ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.5RCT-ND ERJ-8RQF1R5V Panasonic Electronic Components Cut Tape (CT) ? 26.798 - Immediate
1,97000 1
Additional Resources
Standard Package ? 1
Other Names ERJ-8RQJ1R5
ERJ8RQJ1R5
P1.5PCT

16:49:48 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,03000 3,03
10 2,15000 21,50
25 1,59320 39,83
50 1,17320 58,66
100 0,86150 86,15
250 0,71176 177,94
500 0,58684 293,42
1.000 0,42448 424,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.5PTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,32350
  • Digi-Reel® ? : P1.5PDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.913 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback