Add To Favorites
Product Overview
Digi-Key Part Number P17622CT-ND
Quantity Available 8.492
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-8BQF8R2V

Description RES SMD 8.2 OHM 1% 1/2W 1206
Expanded Description 8.2 Ohm ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 8.2
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1206 (3216 Metric)
Supplier Device Package 1206
Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17622CT

00:43:15 2-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,59000 2,59
10 1,86900 18,69
25 1,37760 34,44
50 1,01640 50,82
100 0,74620 74,62
250 0,61656 154,14
500 0,50834 254,17
1.000 0,36771 367,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17622TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,30822
  • Digi-Reel® ? : P17622DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.492 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback