Add To Favorites
Product Overview
Digi-Key Part Number P17518CT-ND
Quantity Available 4.095
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-6BQFR36V

Description RES SMD 0.36 OHM 1% 1/3W 0805
Expanded Description 0.36 Ohm ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.36
Tolerance ±1%
Power (Watts) 0.333W, 1/3W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17518CT

17:39:24 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,61000 2,61
10 1,89600 18,96
25 1,40160 35,04
50 1,03360 51,68
100 0,75860 75,86
250 0,62688 156,72
500 0,51690 258,45
1.000 0,37393 373,93

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17518TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,31344
  • Digi-Reel® ? : P17518DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.095 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback