Add To Favorites
Product Overview
Digi-Key Part Number P.62AHCT-ND
Quantity Available 18.167
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3RQJR62V

Description RES SMD 0.62 OHM 5% 1/10W 0603
Expanded Description 0.62 Ohm ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.62
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.62AHCT

13:40:43 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,33000 1,33
10 0,95900 9,59
25 0,69440 17,36
50 0,52920 26,46
100 0,39060 39,06
250 0,29792 74,48
500 0,23842 119,21
1.000 0,17549 175,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.62AHTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,11438
  • Digi-Reel® ? : P.62AHDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 18.167 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback