Add To Favorites
Product Overview
Digi-Key Part Number P.47AJCT-ND
Quantity Available 98.334
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3RQFR47V

Description RES SMD 0.47 OHM 1% 1/10W 0603
Expanded Description 0.47 Ohm ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.47AJCT

09:07:57 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,41000 1,41
10 1,02200 10,22
25 0,74440 18,61
50 0,54000 27,00
100 0,40040 40,04
250 0,30708 76,77
500 0,24196 120,98
1.000 0,16751 167,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.47AJTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 95.000 - Immediate
  • Unit Price: 0,12690
  • Digi-Reel® ? : P.47AJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 98.334 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback