Add To Favorites
Product Overview
Digi-Key Part Number P30.9KLCT-ND
Quantity Available 91.106
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2RKF3092X

Description RES SMD 30.9K OHM 1% 1/10W 0402
Expanded Description 30.9k Ohm ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 30.9k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names ERJ-2RKF3092
ERJ2RKF3092
P30.9KLCT

20:47:44 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,17600 1,76
25 0,12680 3,17
50 0,09580 4,79
100 0,07050 7,05
250 0,05388 13,47
500 0,04314 21,57
1.000 0,03180 31,80
5.000 0,02277 113,86

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P30.9KLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,01978
  • Digi-Reel® ? : P30.9KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 91.106 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback