Add To Favorites
Product Overview
Digi-Key Part Number P1.1JCT-ND
Quantity Available 16.820
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2GEJ1R1X

Description RES SMD 1.1 OHM 5% 1/10W 0402
Expanded Description 1.1 Ohm ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.1
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P1.1JCT

23:03:17 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,12000 1,20
25 0,09040 2,26
50 0,06760 3,38
100 0,05010 5,01
250 0,03808 9,52
500 0,03046 15,23
1.000 0,02242 22,42
5.000 0,01607 80,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.1JTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,01396
  • Digi-Reel® ? : P1.1JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.820 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback