Add To Favorites
Product Overview
Digi-Key Part Number PT.27UCT-ND
Quantity Available 3.822
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TRQJR27U

Description RES SMD 0.27 OHM 5% 1W 2512
Expanded Description 0.27 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.27
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT.27YCT-ND ERJ-1TRQFR27U Panasonic Electronic Components Cut Tape (CT) ? 45.045 - Immediate
4,23000 1
Additional Resources
Standard Package ? 1
Other Names PT.27UCT

20:38:38 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,58000 4,58
10 3,29900 32,99
25 2,57200 64,30
50 2,17560 108,78
100 1,71390 171,39
250 1,45032 362,58
500 1,18652 593,26
1.000 0,92285 922,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT.27UTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,80899
  • Digi-Reel® ? : PT.27UDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.822 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback