Add To Favorites
Product Overview
Digi-Key Part Number P8.2AGCT-ND
Quantity Available 52.922
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEJ8R2C

Description RES SMD 8.2 OHM 5% 1/20W 0201
Expanded Description 8.2 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ XG,1G,2G,3G,6G,8G,14,12(Z)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 8.2
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P8.2AGCT

15:55:13 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,27300 2,73
25 0,19880 4,97
50 0,15120 7,56
100 0,11130 11,13
250 0,08512 21,28
500 0,06804 34,02
1.000 0,05012 50,12
5.000 0,03591 179,55

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P8.2AGTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,03119
  • Digi-Reel® ? : P8.2AGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 52.922 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback