Add To Favorites
Product Overview
Digi-Key Part Number P37.4ABCT-ND
Quantity Available 9.550
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEF37R4C

Description RES SMD 37.4 OHM 1% 1/20W 0201
Expanded Description 37.4 Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ G,R,E Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 37.4
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ERJ-1GNF37R4C-ND ERJ-1GNF37R4C Panasonic Electronic Components Tape & Reel (TR) ? 0
0,03578 45.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P37.4ABCT

19:37:49 1-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,71000 0,71
10 0,36700 3,67
25 0,26800 6,70
50 0,20300 10,15
100 0,14950 14,95
250 0,11420 28,55
500 0,09136 45,68
1.000 0,06726 67,26
5.000 0,04822 241,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P37.4ABTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,04188
  • Digi-Reel® ? : P37.4ABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.550 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback