Add To Favorites
Product Overview
Digi-Key Part Number P35.7ABCT-ND
Quantity Available 9.734
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEF35R7C

Description RES SMD 35.7 OHM 1% 1/20W 0201
Expanded Description 35.7 Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ G,R,E Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 35.7
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ERJ-1GNF35R7C-ND ERJ-1GNF35R7C Panasonic Electronic Components Tape & Reel (TR) ? 0
0,03553 45.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P35.7ABCT

01:55:09 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,36400 3,64
25 0,26600 6,65
50 0,20160 10,08
100 0,14840 14,84
250 0,11340 28,35
500 0,09072 45,36
1.000 0,06678 66,78
5.000 0,04788 239,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P35.7ABTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 0
  • Unit Price: 0,04158
  • Digi-Reel® ? : P35.7ABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.734 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback