Add To Favorites
Product Overview
Digi-Key Part Number P3.9MVCT-ND
Quantity Available 38.001
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14YJ395U

Description RES SMD 3.9M OHM 5% 1/2W 1210
Expanded Description 3.9M Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ-14YJ395U View All Specifications
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3.9M
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P3.9MVCT

19:54:54 1-19-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,99000 0,99
10 0,85300 8,53
25 0,62040 15,51
50 0,44980 22,49
100 0,33350 33,35
250 0,25604 64,01
500 0,20164 100,82
1.000 0,13959 139,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3.9MVTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,10575
  • Digi-Reel® ? : P3.9MVDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.001 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback