Add To Favorites
Product Overview
Digi-Key Part Number P1.1VCT-ND
Quantity Available 5.382
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14YJ1R1U

Description RES SMD 1.1 OHM 5% 1/2W 1210
Expanded Description 1.1 Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ-14YJ1R1U View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.1
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P1.1VCT

07:02:51 2-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 0,98000 0,98
10 0,84700 8,47
25 0,61600 15,40
50 0,44660 22,33
100 0,33110 33,11
250 0,25424 63,56
500 0,20020 100,10
1.000 0,13860 138,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.1VTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,10500
  • Digi-Reel® ? : P1.1VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.382 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback