Add To Favorites
Product Overview
Digi-Key Part Number P.56SCT-ND
Quantity Available 4.040
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14RQJR56U

Description RES SMD 0.56 OHM 5% 1/4W 1210
Expanded Description 0.56 Ohm ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.56
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-14RQJR56
ERJ14RQJR56
P.56SCT
P0.56SCT

18:38:42 2-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,36000 3,36
10 2,57600 25,76
25 1,96000 49,00
50 1,45600 72,80
100 1,08290 108,29
250 0,91504 228,76
500 0,78428 392,14
1.000 0,59752 597,52

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.56STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,45833
  • Digi-Reel® ? : P.56SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.040 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback