ERJ-14NF31R6U | ||
---|---|---|
DigiKey Part Number | P31.6AATR-ND - Tape & Reel (TR) P31.6AACT-ND - Cut Tape (CT) P31.6AADKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ERJ-14NF31R6U | |
Description | RES SMD 31.6 OHM 1% 1/2W 1210 | |
Customer Reference | ||
Detailed Description | 31.6 Ohms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film | |
Datasheet | Datasheet | |
EDA/CAD Models | ERJ-14NF31R6U Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1210 (3225 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.2.53000 | kr.2.53 |
10 | kr.1.32900 | kr.13.29 |
50 | kr.0.91380 | kr.45.69 |
100 | kr.0.78640 | kr.78.64 |
500 | kr.0.57704 | kr.288.52 |
1.000 | kr.0.51115 | kr.511.15 |
Quantity | Unit Price | Ext Price |
---|---|---|
5.000 | kr.0.39985 | kr.1,999.25 |
10.000 | kr.0.36577 | kr.3,657.70 |
25.000 | kr.0.32715 | kr.8,178.75 |
35.000 | kr.0.32033 | kr.11,211.55 |
50.000 | kr.0.30443 | kr.15,221.50 |
125.000 | kr.0.28398 | kr.35,497.50 |