Add To Favorites
Product Overview
Digi-Key Part Number P17266CT-ND
Quantity Available 9.035
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14BQF4R7U

Description RES SMD 4.7 OHM 1% 1/2W 1210
Expanded Description 4.7 Ohm ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±1%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17266CT

22:56:39 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,02000 4,02
10 3,10200 31,02
25 2,36040 59,01
50 1,75400 87,70
100 1,30430 130,43
250 1,10204 275,51
500 0,94456 472,28
1.000 0,71966 719,66

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17266TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,55610
  • Digi-Reel® ? : P17266DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.035 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback