Add To Favorites
Product Overview
Digi-Key Part Number P3.0MWCT-ND
Quantity Available 21.098
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-12ZYJ305U

Description RES SMD 3M OHM 5% 3/4W 2010
Expanded Description 3M Ohm ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Request inventory verification / Request inventory verification
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ-12ZYJ305U View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1981 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 3M
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P3.0MWCT

00:44:47 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,83000 1,83
10 1,53000 15,30
25 1,11120 27,78
50 0,80520 40,26
100 0,59710 59,71
250 0,45796 114,49
500 0,36096 180,48
1.000 0,24985 249,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3.0MWTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,18929
  • Digi-Reel® ? : P3.0MWDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 21.098 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback