Add To Favorites
Product Overview
Digi-Key Part Number P75W-3TR-ND
Quantity Available 1.500
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-3SJ750A

Description RES 75 OHM 3W 5% AXIAL
Expanded Description 75 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 75
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.500
Other Names ERG3SJ750A
P75W-3TR

05:42:53 3-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1.500 0,63840 957,60
3.000 0,59850 1.795,50
7.500 0,53865 4.039,91
10.500 0,52668 5.530,14
37.500 0,50872 19.077,17
75.000 0,49875 37.406,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P75W-3BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 585 - Immediate
  • Unit Price: 3,85000
Send Feedback