Add To Favorites
Product Overview
Digi-Key Part Number P8.2KW-2BK-ND
Quantity Available 1.694
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ822

Description RES 8.2K OHM 2W 5% AXIAL
Expanded Description 8.2k Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 8.2k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P8.2KW-2CT-ND ERG-2SJ822V Panasonic Electronic Components Cut Tape (CT) ? 3.512 - Immediate
2,54000 1
Additional Resources
Standard Package ? 100
Other Names ERG2SJ822
P8.2KW-2
P8.2KW-2-ND
P8.2KW-2BK

14:13:40 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,82000 2,82
10 2,06600 20,66
25 1,50040 37,51
50 1,08720 54,36
100 0,80650 80,65
250 0,61900 154,75
500 0,48758 243,79
1.000 0,33755 337,55
5.000 0,28130 1.406,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P8.2KW-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,29779
Send Feedback