Add To Favorites
Product Overview
Digi-Key Part Number P47KW-2TR-ND
Quantity Available 6.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ473A

Description RES 47K OHM 2W 5% AXIAL
Expanded Description 47k Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 47k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P47KW-2TB-ND ERG-2SJ473V Panasonic Electronic Components Tape & Box (TB) ? 5.000 - Immediate
0,34776 1.000
Additional Resources
Standard Package ? 3.000
Other Names ERG2SJ473A
P47KW-2TR

12:19:10 3-30-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 0,29568 887,04
6.000 0,26880 1.612,80
15.000 0,25088 3.763,20
30.000 0,23834 7.150,08
75.000 0,23350 17.512,32
150.000 0,22848 34.272,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P47KW-2BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.558 - Immediate
  • Unit Price: 2,80000
Send Feedback