Add To Favorites
Product Overview
Digi-Key Part Number P30W-2BK-ND
Quantity Available 4.724
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ300

Description RES 30 OHM 2W 5% AXIAL
Expanded Description 30 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 30
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 100
Other Names ERG2SJ300
P30W-2
P30W-2-ND
P30W-2BK

00:29:29 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,80000 2,80
10 2,05100 20,51
25 1,48960 37,24
50 1,07940 53,97
100 0,80080 80,08
250 0,61460 153,65
500 0,48412 242,06
1.000 0,33516 335,16
5.000 0,27930 1.396,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P30W-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 0,29568
Send Feedback