Add To Favorites
Product Overview
Digi-Key Part Number P20KW-2BK-ND
Quantity Available 4.451
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ203

Description RES 20K OHM 2W 5% AXIAL
Expanded Description 20k Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 20k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P20KW-2CT-ND ERG-2SJ203V Panasonic Electronic Components Cut Tape (CT) ? 4.901 - Immediate
2,54000 1
Additional Resources
Standard Package ? 100
Other Names ERG2SJ203
P20KW-2
P20KW-2-ND
P20KW-2BK

12:13:59 1-18-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,54000 2,54
10 1,85400 18,54
25 1,34800 33,70
50 0,97720 48,86
100 0,72470 72,47
250 0,55612 139,03
500 0,43808 219,04
1.000 0,30329 303,29
5.000 0,25274 1.263,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P20KW-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 18.000 - Immediate
  • Unit Price: 0,29779
Send Feedback