Add To Favorites
Product Overview
Digi-Key Part Number P18W-2TR-ND
Quantity Available 33.000
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ180A

Description RES 18 OHM 2W 5% AXIAL
Expanded Description 18 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
Catalog Page 1985 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Tape & Reel (TR) ?
Part Status Active
Resistance (Ohms) 18
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 3.000
Other Names ERG2SJ180A
P18W-2TR

12:45:54 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
3.000 0,29779 893,38
6.000 0,27072 1.624,32
15.000 0,25267 3.790,08
30.000 0,24004 7.201,15
75.000 0,23517 17.637,41
150.000 0,23011 34.516,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : P18W-2BK-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.488 - Immediate
  • Unit Price: 2,82000
Send Feedback