Add To Favorites
Product Overview
Digi-Key Part Number P1.0KW-2CT-ND
Quantity Available 3.956
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ102V

Description RES 1K OHM 2W 5% AXIAL
Expanded Description 1k Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1k
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.0KW-2BK-ND ERG-2SJ102 Panasonic Electronic Components Bulk ? 7.570 - Immediate
2,52000 1
Additional Resources
Standard Package ? 1
Other Names P1.0KW-2CT

12:07:41 3-1-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 2,52000 2,52
10 1,83400 18,34
25 1,35520 33,88
50 0,99820 49,91
100 0,73290 73,29
250 0,60564 151,41
500 0,49938 249,69

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P1.0KW-2TB-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,34776
Send Feedback