Add To Favorites
Product Overview
Digi-Key Part Number P470W-1CT-ND
Quantity Available 8.766
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-1SJ471V

Description RES 470 OHM 1W 5% AXIAL
Expanded Description 470 Ohm ±5% 1W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 470
Tolerance ±5%
Power (Watts) 1W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.110" Dia x 0.354" L (2.80mm x 9.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P470W-1BK-ND ERG-1SJ471 Panasonic Electronic Components Bulk ? 7.512 - Immediate
1,89000 1
P16174CT-ND ERG-1FJS471E Panasonic Electronic Components Cut Tape (CT) ? 3.180 - Immediate
2,80000 1
Additional Resources
Standard Package ? 1
Other Names P470W-1CT

04:15:02 3-26-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 1,82000 1,82
10 1,33700 13,37
25 0,97440 24,36
50 0,70560 35,28
100 0,52290 52,29
250 0,40152 100,38
500 0,31626 158,13
1.000 0,21896 218,96

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Box (TB) ? : P470W-1TB-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,18249
Send Feedback