Add To Favorites
Product Overview
Digi-Key Part Number P16742CT-ND
Quantity Available 9.070
Can ship immediately
Manufacturer

Manufacturer Part Number

ERB-RG4R00V

Description FUSE BOARD MOUNT 4A 32VDC 1206
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERB-RG
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 4A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 1206 (3216 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t -
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.126" L x 0.063" W x 0.026" H (3.20mm x 1.60mm x 0.65mm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P16742CT

12:32:25 3-29-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,92000 3,92
5 3,82200 19,11
10 3,71000 37,10
50 3,12200 156,10
100 2,59210 259,21
250 2,35620 589,05
500 2,00284 1.001,42
1.000 1,76715 1.767,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P16742TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 1,44585
  • Digi-Reel® ? : P16742DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.070 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback