Add To Favorites
Product Overview
Digi-Key Part Number P47CMCT-ND
Quantity Available 39.021
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-W33J470X

Description RES TEMP SENS 47 OHM 5% 1/32W
Expanded Description 47 Ohm ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 3300ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERAW, V, S
Catalog Page 1982 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 47
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Temperature Coefficient 3300ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P47CMCT

00:15:40 2-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,50000 3,50
10 2,48500 24,85
25 1,93760 48,44
50 1,64080 82,04
100 1,29220 129,22
250 1,09340 273,35
500 0,89460 447,30
1.000 0,69580 695,80
5.000 0,67592 3.379,60

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P47CMTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,67592
  • Digi-Reel® ? : P47CMDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 39.021 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback