Add To Favorites
Product Overview
Digi-Key Part Number P10CBCT-ND
Quantity Available 4.742
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-S15J100V

Description RES TEMP SENS 10 OHM 5% 1/10W
Expanded Description 10 Ohm ±5% 0.1W, 1/10W Temperature Sensitive Specialized Resistor Metal Film 1500ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERA-S15J100V View All Specifications
Catalog Page 1983 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAS
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 10
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Temperature Coefficient 1500ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P10CBCT

03:09:01 3-25-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,83000 4,83
10 3,43700 34,37
25 2,67960 66,99
50 2,26660 113,33
100 1,78570 178,57
250 1,51116 377,79
500 1,23634 618,17
1.000 0,96159 961,59

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10CBTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,83045
  • Digi-Reel® ? : P10CBDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.742 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback