Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P750ZCT-ND
Quantity Available 8.797
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-6YEB751V

Description RES SMD 750 OHM 0.1% 1/8W 0805
Expanded Description 750 Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-6Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 750
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P750DACT-ND ERA-6AEB751V Panasonic Electronic Components Cut Tape (CT) ? 32.449 - Immediate
2,73000 1
P750AZCT-ND ERA-6APB751V Panasonic Electronic Components Cut Tape (CT) ? 4.888 - Immediate
3,92000 1
Additional Resources
Standard Package ? 1
Other Names ERA-6YEB751
ERA6YEB751
P750ZCT

01:50:42 3-23-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,13000 4,13
10 2,92600 29,26
25 2,28200 57,05
50 1,93060 96,53
100 1,52180 152,18
250 1,28744 321,86
500 1,05336 526,68
1.000 0,81928 819,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P750ZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,70756
  • Digi-Reel® ? : P750ZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.797 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback