Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P13KZCT-ND
Quantity Available
Manufacturer

Manufacturer Part Number

ERA-6YEB133V

Description RES SMD 13K OHM 0.1% 1/8W 0805
Expanded Description 13k Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P13KDACT-ND ERA-6AEB133V Panasonic Electronic Components Cut Tape (CT) ? 10.816 - Immediate
2,75000 1
P13KAZCT-ND ERA-6APB133V Panasonic Electronic Components Cut Tape (CT) ? 100 - Immediate
3,95000 1
P13KBFCT-ND ERA-6ARB133V Panasonic Electronic Components Cut Tape (CT) ? 174 - Immediate
5,22000 1
P13KBSCT-ND ERA-6ARW133V Panasonic Electronic Components Cut Tape (CT) ? 4.592 - Immediate
5,36000 1
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-6Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 13k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERA-6YEB133
ERA6YEB133
P13KZCT

11:21:01 1-16-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 4,16000 4,16
10 2,94700 29,47
25 2,29840 57,46
50 1,94440 97,22
100 1,53270 153,27
250 1,29664 324,16
500 1,06088 530,44
1.000 0,82513 825,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P13KZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,71261
  • Digi-Reel® ? : P13KZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 0
  • Unit Price: Digi-Reel®
Send Feedback