Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P220YCT-ND
Quantity Available 9.790
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-3YEB221V

Description RES SMD 220 OHM 0.1% 1/10W 0603
Expanded Description 220 Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-3Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 220
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P220DBCT-ND ERA-3AEB221V Panasonic Electronic Components Cut Tape (CT) ? 5.670 - Immediate
2,73000 1
Additional Resources
Standard Package ? 1
Other Names P220YCT

08:21:37 3-27-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,78000 3,78
10 2,87700 28,77
25 2,19240 54,81
50 1,62820 81,41
100 1,21030 121,03
250 1,02256 255,64
500 0,87640 438,20
1.000 0,66773 667,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P220YTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,51219
  • Digi-Reel® ? : P220YDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.790 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback