Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P1.2KYCT-ND
Quantity Available 5.318
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-3YEB122V

Description RES SMD 1.2K OHM 0.1% 1/10W 0603
Expanded Description 1.2k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-3Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 1.2k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.2KDBCT-ND ERA-3AEB122V Panasonic Electronic Components Cut Tape (CT) ? 56.991 - Immediate
2,75000 1
P1.2KAYCT-ND ERA-3APB122V Panasonic Electronic Components Cut Tape (CT) ? 2.975 - Immediate
4,37000 1
P1.2KBDCT-ND ERA-3ARB122V Panasonic Electronic Components Cut Tape (CT) ? 1.556 - Immediate
4,09000 1
P1.2KBECT-ND ERA-3ARW122V Panasonic Electronic Components Cut Tape (CT) ? 4.374 - Immediate
5,36000 1
Additional Resources
Standard Package ? 1
Other Names ERA-3YEB122
ERA3YEB122
P1.2KYCT

14:39:05 1-22-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 3,81000 3,81
10 2,89800 28,98
25 2,20800 55,20
50 1,63980 81,99
100 1,21890 121,89
250 1,02988 257,47
500 0,88266 441,33
1.000 0,67250 672,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.2KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,51585
  • Digi-Reel® ? : P1.2KYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.318 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback