Add To Favorites
Product Overview
Digi-Key Part Number PCD1401CT-ND
Quantity Available 358
Can ship immediately
Manufacturer

Manufacturer Part Number

ELT-3KN131B

Description FIXED IND 2MH 20MA 44 OHM SMD
Expanded Description 2mH Unshielded Wirewound Inductor 20mA 44 Ohm Nonstandard
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 3KN
ELT-3KNyyyB Spec
Product Training Modules ELT-3KN_HAC Overview
Catalog Page 1511 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series 3KN
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 2mH
Tolerance ±10%
Current Rating 20mA
Current - Saturation -
Shielding Unshielded
DC Resistance (DCR) 44 Ohm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -20°C ~ 85°C
Frequency - Test 1kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.130" L x 0.130" W (3.30mm x 3.30mm)
Height - Seated (Max) 0.087" (2.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1401CT

15:56:10 1-24-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 11,56000 11,56
10 10,66000 106,60
25 9,77120 244,28
50 8,35000 417,50
100 7,46170 746,17
250 6,39576 1.598,94
500 6,04044 3.020,22

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1401TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 5,07600
  • Digi-Reel® ? : PCD1401DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 358 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback