Add To Favorites
Product Overview
Digi-Key Part Number PCD2158CT-ND
Quantity Available 8.768
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-CTV330M

Description FIXED IND 33UH 2.2A 50 MOHM SMD
Expanded Description 33µH Shielded Wirewound Inductor 2.2A 50 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1517 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 33µH
Tolerance ±20%
Current Rating 2.2A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 50 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2158CT

16:28:50 1-20-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 13,25000 13,25
10 12,24600 122,46
25 11,22640 280,66
50 9,59360 479,68
100 8,57280 857,28
250 7,34808 1.837,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2158TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 6,19624
  • Digi-Reel® ? : PCD2158DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.768 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback