Add To Favorites
Product Overview
Digi-Key Part Number PCD2113CT-ND
Quantity Available 625
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6UH330M

Description FIXED IND 33UH 1.1A 130 MOHM SMD
Expanded Description 33µH Shielded Wirewound Inductor 1.1A 130 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1513 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 33µH
Tolerance ±20%
Current Rating 1.1A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 130 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2113CT

16:15:11 1-21-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,50000 5,50
10 4,81500 48,15
25 4,47240 111,81
50 3,78440 189,22
100 3,44110 344,11
250 3,23424 808,56
500 2,89022 1.445,11

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2113TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 2,08899
  • Digi-Reel® ? : PCD2113DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 625 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback