Add To Favorites
Product Overview
Digi-Key Part Number PCD2262CT-ND
Quantity Available 12.548
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6PG4R7N

Description FIXED IND 4.7UH 1.75A 58 MOHM
Expanded Description 4.7µH Shielded Wirewound Inductor 1.75A 58 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets ELL-6GG, PG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1513 (EU2011-EN PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 4.7µH
Tolerance ±30%
Current Rating 1.75A
Current - Saturation 1.5A
Shielding Shielded
DC Resistance (DCR) 58 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.236" L x 0.236" W (6.00mm x 6.00mm)
Height - Seated (Max) 0.079" (2.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2262CT

05:20:42 3-28-2017

Price & Procurement
 

Quantity
All prices are in DKK.
Price Break Unit Price Extended Price
1 5,60000 5,60
10 4,90000 49,00
25 4,54720 113,68
50 3,84860 192,43
100 3,49860 349,86
250 3,28860 822,15
500 2,93888 1.469,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2262TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 11.000 - Immediate
  • Unit Price: 2,12415
  • Digi-Reel® ? : PCD2262DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.548 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback